
S29GL064S70TFI060 | |
|---|---|
DigiKey Part Number | 448-S29GL064S70TFI060-ND |
Manufacturer | |
Manufacturer Product Number | S29GL064S70TFI060 |
Description | IC FLASH 64MBIT PARALLEL 48TSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit Parallel 70 ns 48-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | S29GL064S70TFI060 Models |
Category | Memory Organization 4M x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 60ns |
Packaging Tray | Access Time 70 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 48-TSOP |
Memory Size | Base Product Number |
| Tray: | 96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥64.76000 | ¥64.76 |
| 10 | ¥60.28200 | ¥602.82 |
| 25 | ¥58.47880 | ¥1,461.97 |
| 96 | ¥55.82969 | ¥5,359.65 |
| 192 | ¥54.47359 | ¥10,458.93 |
| 288 | ¥53.68545 | ¥15,461.41 |
| 576 | ¥52.34972 | ¥30,153.44 |
| 1,056 | ¥51.19664 | ¥54,063.65 |


