S29GL064S70FHI020 | ||
---|---|---|
DigiKey Part Number | 448-S29GL064S70FHI020-ND | |
Manufacturer | ||
Manufacturer Product Number | S29GL064S70FHI020 | |
Description | IC FLASH 64MBIT PARALLEL 64FBGA | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | FLASH - NOR Memory IC 64Mbit Parallel 70 ns 64-FBGA (13x11) | |
Datasheet | Datasheet | |
EDA/CAD Models | S29GL064S70FHI020 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8, 4M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 70 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-FBGA (13x11) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.58000 | ¥38.58 |
10 | ¥35.00500 | ¥350.05 |
25 | ¥34.24600 | ¥856.15 |
40 | ¥34.06275 | ¥1,362.51 |
180 | ¥30.54106 | ¥5,497.39 |
360 | ¥30.42978 | ¥10,954.72 |
540 | ¥29.31802 | ¥15,831.73 |
1,080 | ¥27.87241 | ¥30,102.20 |