S29GL01GS12DHIV10 | ||
---|---|---|
DigiKey Part Number | 448-S29GL01GS12DHIV10-ND | |
Manufacturer | ||
Manufacturer Product Number | S29GL01GS12DHIV10 | |
Description | IC FLASH 1GBIT PARALLEL 64FBGA | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | FLASH - NOR Memory IC 1Gbit Parallel 120 ns 64-FBGA (9x9) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 120 ns | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-FBGA (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.57000 | ¥111.57 |
10 | ¥103.29800 | ¥1,032.98 |
25 | ¥101.89120 | ¥2,547.28 |
40 | ¥100.61175 | ¥4,024.47 |
80 | ¥88.17250 | ¥7,053.80 |
260 | ¥84.39208 | ¥21,941.94 |
520 | ¥83.84333 | ¥43,598.53 |
1,040 | ¥78.17240 | ¥81,299.30 |