S25FL128SAGBHIA13 | ||
---|---|---|
DigiKey Part Number | 448-S25FL128SAGBHIA13TR-ND - Tape & Reel (TR) 448-S25FL128SAGBHIA13CT-ND - Cut Tape (CT) 448-S25FL128SAGBHIA13DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S25FL128SAGBHIA13 | |
Description | IC FLASH 128MBIT SPI/QUAD 24BGA | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 24-BGA (8x6) | |
Datasheet | Datasheet | |
EDA/CAD Models | S25FL128SAGBHIA13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-BGA (8x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.93000 | ¥37.93 |
10 | ¥34.43000 | ¥344.30 |
25 | ¥33.67800 | ¥841.95 |
50 | ¥33.49740 | ¥1,674.87 |
100 | ¥30.03470 | ¥3,003.47 |
250 | ¥29.92504 | ¥7,481.26 |
500 | ¥28.83156 | ¥14,415.78 |
1,000 | ¥27.41003 | ¥27,410.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥27.11843 | ¥67,796.07 |