REFICL5102U52WCCTOBO1 | ||
---|---|---|
DigiKey Part Number | 448-REFICL5102U52WCCTOBO1-ND | |
Manufacturer | ||
Manufacturer Product Number | REFICL5102U52WCCTOBO1 | |
Description | EVAL KIT | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | ICL5102 1, Non-Isolated Outputs LED Driver Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | - | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 20V ~ 52V | |
Features | - | |
Voltage - Input | 198 ~ 256 VAC | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ICL5102 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥977.52000 | ¥977.52 |