PVU414S-TPBF | ||
---|---|---|
DigiKey Part Number | 448-PVU414S-TPBFTR-ND - Tape & Reel (TR) 448-PVU414S-TPBFCT-ND - Cut Tape (CT) 448-PVU414S-TPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PVU414S-TPBF | |
Description | SSR RELAY SPST-NO 140MA 0-400V | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 140 mA | |
On-State Resistance (Max) | 27 Ohms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 6-SMT | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.83000 | ¥74.83 |
10 | ¥70.12500 | ¥701.25 |
25 | ¥62.33800 | ¥1,558.45 |
50 | ¥59.22100 | ¥2,961.05 |
100 | ¥56.10290 | ¥5,610.29 |
250 | ¥49.86968 | ¥12,467.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥46.75284 | ¥35,064.63 |
1,500 | ¥43.63594 | ¥65,453.91 |