PVT412S-TPBF | |
---|---|
DigiKey Part Number | PVT412S-TPBFTR-ND - Tape & Reel (TR) PVT412S-TPBFCT-ND - Cut Tape (CT) PVT412S-TPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PVT412S-TPBF |
Description | SSR RELAY SPST-NO 140MA 0-400V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 140 mA | |
On-State Resistance (Max) | 27 Ohms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 6-SMT | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.53000 | ¥58.53 |
10 | ¥54.83400 | ¥548.34 |
25 | ¥48.74280 | ¥1,218.57 |
50 | ¥46.30320 | ¥2,315.16 |
100 | ¥43.86710 | ¥4,386.71 |
250 | ¥38.99280 | ¥9,748.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥36.55579 | ¥27,416.84 |
1,500 | ¥34.11871 | ¥51,178.07 |