PVI5080 | ||
---|---|---|
DigiKey Part Number | PVI5080-ND | |
Manufacturer | ||
Manufacturer Product Number | PVI5080 | |
Description | IC ISO PHOTOVOLTC 5V-OUT 8-DIP | |
Customer Reference | ||
Detailed Description | Optoisolator Photovoltaic Output 4000Vrms 1 Channel 8-DIP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Number of Channels | 1 | |
Voltage - Isolation | 4000Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Photovoltaic | |
Voltage - Output (Max) | 5V | |
Current - Output / Channel | 5µA | |
Voltage - Forward (Vf) (Typ) | - | |
Vce Saturation (Max) | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥30.36020 | ¥1,518.01 |