PVI5013R | ||
---|---|---|
DigiKey Part Number | PVI5013R-ND | |
Manufacturer | ||
Manufacturer Product Number | PVI5013R | |
Description | OPTOISO 3.75KV 2CH PHVOLT 8-DIP | |
Customer Reference | ||
Detailed Description | Optoisolator Photovoltaic Output 3750Vrms 2 Channel 8-DIP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Number of Channels | 2 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 5ms, 250µs (Max) | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Photovoltaic | |
Voltage - Output (Max) | 8V | |
Current - Output / Channel | 1µA | |
Voltage - Forward (Vf) (Typ) | - | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥31.44867 | ¥4,717.30 |