PTFA210601EV4XWSA1 | ||
---|---|---|
DigiKey Part Number | PTFA210601EV4XWSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | PTFA210601EV4XWSA1 | |
Description | RF MOSFET LDMOS 28V H-36265-2 | |
Customer Reference | ||
Detailed Description | RF Mosfet 28 V 550 mA 2.14GHz 16dB 12W H-36265-2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 2.14GHz | |
Gain | 16dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 10µA | |
Noise Figure | - | |
Current - Test | 550 mA | |
Power - Output | 12W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | H-36265-2 | |
Supplier Device Package | H-36265-2 | |
Base Product Number |