New Product
ARM® Cortex®-M33F PSOC™ Microcontroller IC 32-Bit 180MHz 256KB (256K x 8) FLASH PG-TQFP-64-22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M33F PSOC™ Microcontroller IC 32-Bit 180MHz 256KB (256K x 8) FLASH PG-TQFP-64-22
Motor Control in vacuums with PSOC™ Control C3 – Infineon Technologies

PSC3M5FDS2ACQ1XQLA1

DigiKey Part Number
448-PSC3M5FDS2ACQ1XQLA1-ND
Manufacturer
Manufacturer Product Number
PSC3M5FDS2ACQ1XQLA1
Description
PSC3M5FDS2ACQ1XQLA1
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33F PSOC™ Microcontroller IC 32-Bit 180MHz 256KB (256K x 8) FLASH PG-TQFP-64-22
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
64K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Part Status
Active
Data Converters
A/D 12x12b SAR
Core Processor
ARM® Cortex®-M33F
Oscillator Type
External, Internal
Core Size
Operating Temperature
-40°C ~ 105°C (TA)
Speed
180MHz
Mounting Type
Surface Mount
Connectivity
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
Supplier Device Package
PG-TQFP-64-22
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Package / Case
64-LQFP Exposed Pad
Number of I/O
39
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 151
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥61.20000¥61.20
10¥47.17200¥471.72
25¥43.67560¥1,091.89
160¥38.82969¥6,212.75
320¥37.57731¥12,024.74
640¥36.54641¥23,389.70
1,120¥35.84881¥40,150.67
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.