PSC3M5FDS2AFQ1 PSOC™ Motor Controller/Driver Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PSC3M5FDS2AFQ1 PSOC™ Motor Controller/Driver Power Management Evaluation Board
Meet the PSOC Edge Microcontroller Family – Infineon Technologies
Introducing PSOC™ Control: the next generation of industrial MCUs – Infineon Technologies

KITPSC3M5MC1

DigiKey Part Number
448-KITPSC3M5MC1-ND
Manufacturer
Manufacturer Product Number
KITPSC3M5MC1
Description
EVAL BOARD FOR PSC3M5FDS2AFQ1
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
PSC3M5FDS2AFQ1 PSOC™ Motor Controller/Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
Motor Controller/Driver
Manufacturer
Infineon Technologies
Embedded
Yes, MCU, 32-Bit
Series
Utilized IC / Part
PSC3M5FDS2AFQ1
Packaging
Box
Secondary Attributes
On-Board LEDs
Part Status
Active
Contents
Board(s)
Type
Power Management
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,398.76000¥3,398.76
Manufacturers Standard Package