PRG833701-4B | ||
---|---|---|
DigiKey Part Number | PRG833701-4B-ND | |
Manufacturer | ||
Manufacturer Product Number | PRG833701-4B | |
Description | COMMANCHE2 GANG PROG IR3566 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | - Programmer | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Programmer | |
For Use With/Related Products | - | |
Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,433.05000 | ¥4,433.05 |