PMB2313T-V15TR | ||
---|---|---|
DigiKey Part Number | PMB2313TV15TRINTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | PMB2313T-V15TR | |
Description | IC PRESCALER 1.1GHZ 8DSO | |
Customer Reference | ||
Detailed Description | RF IC Prescaler GSM 1.1GHz PG-DSO-8 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Prescaler | |
Frequency | 1.1GHz | |
RF Type | GSM | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8 |