PMA7106XUMA1 | ||
---|---|---|
DigiKey Part Number | PMA7106XUMA1TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | PMA7106XUMA1 | |
Description | RF TX IC ASK 315/434MHZ 38TFSOP | |
Customer Reference | ||
Detailed Description | RF Transmitter ASK, FSK 315MHz, 434MHz, 868MHz, 915MHz 10dBm 20kbps PCB, Surface Mount Antenna 38-TFSOP (0.173", 4.40mm Width) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Frequency | 315MHz, 434MHz, 868MHz, 915MHz | |
Applications | Remote Control, Remote Metering | |
Modulation or Protocol | ASK, FSK | |
Data Rate (Max) | 20kbps | |
Power - Output | 10dBm | |
Current - Transmitting | 17.1mA | |
Data Interface | PCB, Surface Mount | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | 6KB Flash, 12KB ROM, 256 Byte RAM | |
Features | - | |
Voltage - Supply | 1.9V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | PG-TSSOP-38 |