MOTIXMOTORBENCHTOBO1 | |
---|---|
DigiKey Part Number | 448-MOTIXMOTORBENCHTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | MOTIXMOTORBENCHTOBO1 |
Description | BLDC MOTOR BENCH EVAL |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | DB42S03 Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU | |
Utilized IC / Part | DB42S03 | |
Primary Attributes | Motors (BLDC) | |
Supplied Contents | Board(s), Cable(s) | |
Secondary Attributes | 24V Supply | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,986.74000 | ¥9,986.74 |