Direct
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar

MMBT2907ALT1HTSA1 | |
|---|---|
DigiKey Part Number | MMBT2907ALT1HTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBT2907ALT1HTSA1 |
Description | TRANS PNP 60V 0.6A PG-SOT23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 330 mW Surface Mount PG-SOT23 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 330 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 200MHz |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package PG-SOT23 |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 10nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPT2907A TR PBFREE | Central Semiconductor Corp | 48,839 | 1514-CMPT2907ATRPBFREECT-ND | ¥9.35000 | Direct |
| MMBT2907A-G | Comchip Technology | 44,880 | 641-1952-1-ND | ¥1.82000 | Direct |
| PMBT2907A,215 | Nexperia USA Inc. | 0 | 1727-2958-1-ND | ¥0.99000 | Direct |
| SMMBT2907ALT1G | onsemi | 19,073 | SMMBT2907ALT1GOSCT-ND | ¥1.41000 | Direct |
| SMMBT2907ALT3G | onsemi | 123 | SMMBT2907ALT3GOSCT-ND | ¥1.41000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 45,000 | ¥0.43429 | ¥19,543.05 |








