MB3793-42DPNF-G-JN-ERE1 | ||
---|---|---|
DigiKey Part Number | 448-MB3793-42DPNF-G-JN-ERE1TR-ND - Tape & Reel (TR) 448-MB3793-42DPNF-G-JN-ERE1CT-ND - Cut Tape (CT) 448-MB3793-42DPNF-G-JN-ERE1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MB3793-42DPNF-G-JN-ERE1 | |
Description | IC SUPERVISOR 1 CHANNEL 8SOP | |
Customer Reference | ||
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.2V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 80ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.52000 | ¥20.52 |