MB3793-28APNF-G-JN-EF6E1 | ||
---|---|---|
DigiKey Part Number | 448-MB3793-28APNF-G-JN-EF6E1TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | MB3793-28APNF-G-JN-EF6E1 | |
Description | IC SUPERVISOR 1 CHANNEL 8SOP | |
Customer Reference | ||
Detailed Description | Supervisor CMOS Inverted 1 Channel 8-SOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.8V | |
Output | CMOS Inverted | |
Reset | Active Low | |
Reset Timeout | 30ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |