KP464EXTMA1 | ||
---|---|---|
DigiKey Part Number | 448-KP464EXTMA1TR-ND - Tape & Reel (TR) 448-KP464EXTMA1CT-ND - Cut Tape (CT) 448-KP464EXTMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KP464EXTMA1 | |
Description | XENSIV - KP464E HIGHLY SENSITIVE | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Pressure Sensor 5.8PSI ~ 16.68PSI (40kPa ~ 115kPa) Absolute 14 b 8-SMD, Flat Leads, Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | KP464EXTMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 5.8PSI ~ 16.68PSI (40kPa ~ 115kPa) | |
Output Type | SPI | |
Output | 14 b | |
Accuracy | ±0.145PSI (±1kPa) | |
Voltage - Supply | 3V ~ 5.25V | |
Port Size | - | |
Port Style | No Port | |
Features | - | |
Termination Style | - | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads, Exposed Pad | |
Supplier Device Package | PG-DFN-8-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.78000 | ¥36.78 |
10 | ¥27.59200 | ¥275.92 |
25 | ¥24.52960 | ¥613.24 |
50 | ¥23.30300 | ¥1,165.15 |
100 | ¥22.68980 | ¥2,268.98 |
500 | ¥19.01022 | ¥9,505.11 |
1,000 | ¥17.78383 | ¥17,783.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,400 | ¥17.17057 | ¥58,379.94 |