KP236N6165XTMA2 | |
---|---|
DigiKey Part Number | KP236N6165XTMA2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KP236N6165XTMA2 |
Description | SENSOR 23.93PSIA 4.8V DSOF8 |
Customer Reference | |
Detailed Description | Pressure Sensor 8.7PSI ~ 23.93PSI (60kPa ~ 165kPa) Absolute 0.2 V ~ 4.8 V 8-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 8.7PSI ~ 23.93PSI (60kPa ~ 165kPa) | |
Output Type | Analog Voltage | |
Output | 0.2 V ~ 4.8 V | |
Accuracy | ±0.29PSI (±2kPa) | |
Voltage - Supply | 4.5V ~ 5.5V | |
Port Size | - | |
Port Style | No Port | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Supplier Device Package | - | |
Base Product Number |