KITXMC1XAKMOTOR001TOBO1 | |
---|---|
DigiKey Part Number | KITXMC1XAKMOTOR001TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | KITXMC1XAKMOTOR001TOBO1 |
Description | APPLICATION KIT XMC 1300 WITH MO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | XMC1300 Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | XMC1300 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | Graphical User Interface (GUI) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,128.86000 | ¥1,128.86 |