IRS20124CD | ||
---|---|---|
DigiKey Part Number | IRS20124CD-ND | |
Manufacturer | ||
Manufacturer Product Number | IRS20124CD | |
Description | IC AUDIO DVR DGTL HI/LO DIE | |
Customer Reference | ||
Detailed Description | Audio Channel | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | - | |
Applications | - | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Specifications | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |