N-Channel 30 V 161A (Tc) 140W (Tc) Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLR7843TRPBF

DigiKey Part Number
IRLR7843PBFTR-ND - Tape & Reel (TR)
IRLR7843PBFCT-ND - Cut Tape (CT)
IRLR7843PBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRLR7843TRPBF
Description
MOSFET N-CH 30V 161A DPAK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 161A (Tc) 140W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
EDA/CAD Models
IRLR7843TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 4.5 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
4380 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
140W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
TO-252AA (DPAK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
3.3mOhm @ 15A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16,987
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.45000¥17.45
10¥11.04900¥110.49
100¥7.39420¥739.42
500¥5.82754¥2,913.77
1,000¥5.32348¥5,323.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥4.89952¥9,799.04
4,000¥4.54302¥18,172.08
6,000¥4.36149¥26,168.94
10,000¥4.15752¥41,575.20
14,000¥4.03678¥56,514.92
20,000¥3.91945¥78,389.00
Manufacturers Standard Package