
IRLR024NTRPBF | |
|---|---|
DigiKey Part Number | IRLR024NPBFTR-ND - Tape & Reel (TR) IRLR024NPBFCT-ND - Cut Tape (CT) IRLR024NPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLR024NTRPBF |
Description | MOSFET N-CH 55V 17A DPAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 17A (Tc) 45W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | IRLR024NTRPBF Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 5 V |
Series | Vgs (Max) ±16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 480 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 45W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 55 V | Supplier Device Package TO-252AA (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 65mOhm @ 10A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOD444 | Alpha & Omega Semiconductor Inc. | 67,358 | 785-1108-1-ND | ¥9.59000 | Similar |
| DMN6068LK3Q-13 | Diodes Incorporated | 2,270 | 31-DMN6068LK3Q-13CT-ND | ¥9.35000 | Similar |
| DMNH6042SK3-13 | Diodes Incorporated | 1,645 | 31-DMNH6042SK3-13CT-ND | ¥9.92000 | Similar |
| STD16NF06LT4 | STMicroelectronics | 11,925 | 497-4329-1-ND | ¥14.72000 | Similar |
| STD20NF06LT4 | STMicroelectronics | 4,250 | 497-5888-1-ND | ¥14.64000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.50000 | ¥10.50 |
| 10 | ¥6.57500 | ¥65.75 |
| 100 | ¥4.29300 | ¥429.30 |
| 500 | ¥3.31082 | ¥1,655.41 |
| 1,000 | ¥2.99448 | ¥2,994.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.72823 | ¥5,456.46 |
| 4,000 | ¥2.50422 | ¥10,016.88 |
| 6,000 | ¥2.39007 | ¥14,340.42 |
| 10,000 | ¥2.26183 | ¥22,618.30 |
| 14,000 | ¥2.18588 | ¥30,602.32 |
| 20,000 | ¥2.11207 | ¥42,241.40 |
















