SDRAM Memory IC 512Mbit Parallel 133 MHz 17 ns 54-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C32M16SC-7TIN

DigiKey Part Number
1450-1467-ND
Manufacturer
Manufacturer Product Number
AS4C32M16SC-7TIN
Description
IC DRAM 512MBIT PAR 54TSOP II
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SDRAM Memory IC 512Mbit Parallel 133 MHz 17 ns 54-TSOP II
Datasheet
 Datasheet
EDA/CAD Models
AS4C32M16SC-7TIN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
133 MHz
Packaging
Tray
Write Cycle Time - Word, Page
15ns
Part Status
Active
Access Time
17 ns
DigiKey Programmable
Not Verified
Voltage - Supply
3V ~ 3.6V
Memory Type
Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM
Package / Case
Memory Size
Supplier Device Package
54-TSOP II
Memory Organization
32M x 16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 760
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:108
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥211.20000¥211.20
10¥195.67300¥1,956.73
25¥189.49600¥4,737.40
50¥184.86200¥9,243.10
108¥179.76565¥19,414.69
324¥172.63435¥55,933.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.