
IRLL2705TRPBF | |
|---|---|
DigiKey Part Number | IRLL2705PBFTR-ND - Tape & Reel (TR) IRLL2705PBFCT-ND - Cut Tape (CT) IRLL2705PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLL2705TRPBF |
Description | MOSFET N-CH 55V 3.8A SOT223 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 3.8A (Ta) 1W (Ta) Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | IRLL2705TRPBF Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 48 nC @ 10 V |
Series | Vgs (Max) ±16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 870 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 1W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 55 V | Supplier Device Package SOT-223 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 40mOhm @ 3.8A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.92000 | ¥9.92 |
| 10 | ¥6.20200 | ¥62.02 |
| 100 | ¥4.06550 | ¥406.55 |
| 500 | ¥3.14806 | ¥1,574.03 |
| 1,000 | ¥2.85249 | ¥2,852.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.53237 | ¥6,330.92 |
| 5,000 | ¥2.33449 | ¥11,672.45 |
| 7,500 | ¥2.23368 | ¥16,752.60 |
| 12,500 | ¥2.12043 | ¥26,505.37 |
| 17,500 | ¥2.05337 | ¥35,933.98 |
| 25,000 | ¥1.98820 | ¥49,705.00 |

















