IRL6342PBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 5,948
Unit Price: ¥7.61000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ¥7.86000
Datasheet

Similar


onsemi
In Stock: 2,679
Unit Price: ¥10.67000
Datasheet

Similar


onsemi
In Stock: 5,012
Unit Price: ¥7.61000
Datasheet
N-Channel 30 V 9.9A (Ta) 2.5W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRL6342PBF

DigiKey Part Number
IRL6342PBF-ND
Manufacturer
Manufacturer Product Number
IRL6342PBF
Description
MOSFET N-CH 30V 9.9A 8SO
Customer Reference
Detailed Description
N-Channel 30 V 9.9A (Ta) 2.5W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
EDA/CAD Models
IRL6342PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
14.6mOhm @ 9.9A, 4.5V
Mfr
Vgs(th) (Max) @ Id
1.1V @ 10µA
Series
Gate Charge (Qg) (Max) @ Vgs
11 nC @ 4.5 V
Packaging
Tube
Vgs (Max)
±12V
Part Status
Discontinued at DigiKey
Input Capacitance (Ciss) (Max) @ Vds
1025 pF @ 25 V
FET Type
Power Dissipation (Max)
2.5W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-SO
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AO4468Alpha & Omega Semiconductor Inc.5,948785-1038-1-ND¥7.61000Similar
DMN3016LSS-13Diodes Incorporated0DMN3016LSS-13DICT-ND¥7.86000Similar
FDS6690Aonsemi2,679FDS6690ACT-ND¥10.67000Similar
FDS8878onsemi5,012FDS8878CT-ND¥7.61000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types