
IRL3705ZSTRLPBF | |
|---|---|
DigiKey Part Number | IRL3705ZSTRLPBFTR-ND - Tape & Reel (TR) IRL3705ZSTRLPBFCT-ND - Cut Tape (CT) IRL3705ZSTRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRL3705ZSTRLPBF |
Description | MOSFET N-CH 55V 75A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 55 V 75A (Tc) 130W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | IRL3705ZSTRLPBF Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 60 nC @ 5 V |
Series | Vgs (Max) ±16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2880 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 130W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 55 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 8mOhm @ 52A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRLS3036TRLPBF | Infineon Technologies | 6,665 | IRLS3036TRLPBFCT-ND | ¥43.67000 | MFR Recommended |
| IPB081N06L3GATMA1 | Infineon Technologies | 5,302 | IPB081N06L3GATMA1CT-ND | ¥20.76000 | Similar |
| IPB090N06N3GATMA1 | Infineon Technologies | 0 | IPB090N06N3GATMA1CT-ND | ¥18.94000 | Similar |
| HUF75345S3ST | onsemi | 1,881 | HUF75345S3STCT-ND | ¥67.65000 | Similar |
| IXTA90N055T2 | IXYS | 0 | IXTA90N055T2-ND | ¥14.39283 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.93000 | ¥30.93 |







