N-Channel 40 V 75A (Tc) 230W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRL1404ZSTRLPBF

DigiKey Part Number
IRL1404ZSTRLPBFTR-ND - Tape & Reel (TR)
IRL1404ZSTRLPBFCT-ND - Cut Tape (CT)
IRL1404ZSTRLPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRL1404ZSTRLPBF
Description
MOSFET N-CH 40V 75A D2PAK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 75A (Tc) 230W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
IRL1404ZSTRLPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.7V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
110 nC @ 5 V
Series
Vgs (Max)
±16V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
5080 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
230W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
40 V
Supplier Device Package
D2PAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
3.1mOhm @ 75A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,497
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.24000¥23.24
10¥14.99400¥149.94
100¥10.28130¥1,028.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥7.81474¥6,251.79
1,600¥7.23894¥11,582.30
2,400¥6.94570¥16,669.68
4,000¥6.61618¥26,464.72
5,600¥6.42115¥35,958.44
8,000¥6.31724¥50,537.92
Manufacturers Standard Package