


TES 1-2421 | |
|---|---|
DigiKey Part Number | 1951-3058-ND |
Manufacturer | |
Manufacturer Product Number | TES 1-2421 |
Description | DC DC CONVERTER +/-5V 1W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | TES 1-2421 Models |
Category | Current - Output (Max) 100mA, 100mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 90°C (With Derating) |
Number of Outputs 2 | Efficiency 73% |
Voltage - Input (Min) 21.6V | Mounting Type Surface Mount |
Voltage - Input (Max) 26.4V | Package / Case 10-SMD Module, 6 Leads |
Voltage - Output 1 | Size / Dimension 0.64" L x 0.31" W x 0.28" H (16.2mm x 8.0mm x 7.0mm) |
Voltage - Output 2 -5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥70.21000 | ¥70.21 |
| 5 | ¥67.59800 | ¥337.99 |
| 10 | ¥66.50700 | ¥665.07 |
| 30 | ¥64.80933 | ¥1,944.28 |
| 50 | ¥64.03120 | ¥3,201.56 |
| 100 | ¥62.99090 | ¥6,299.09 |
| 250 | ¥61.63924 | ¥15,409.81 |
| 500 | ¥60.63478 | ¥30,317.39 |











