IRIDIUM9645TPMI2CTOBO1 | ||
---|---|---|
DigiKey Part Number | IRIDIUM9645TPMI2CTOBO1-ND | |
Manufacturer | ||
Manufacturer Product Number | IRIDIUM9645TPMI2CTOBO1 | |
Description | EVAL SLB9645 TPM1.2 RASPBERRYPI | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Trusted Platform Module (TPM) Interface Raspberry Pi Platform Evaluation Expansion Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Interface | |
Function | Trusted Platform Module (TPM) | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥480.25000 | ¥480.25 |