
IRFZ48NSTRLPBF | |
|---|---|
DigiKey Part Number | IRFZ48NSTRLPBFTR-ND - Tape & Reel (TR) IRFZ48NSTRLPBFCT-ND - Cut Tape (CT) IRFZ48NSTRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFZ48NSTRLPBF |
Description | MOSFET N-CH 55V 64A D2PAK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 64A (Tc) 3.8W (Ta), 130W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | IRFZ48NSTRLPBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 81 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1970 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3.8W (Ta), 130W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 55 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 14mOhm @ 32A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.58000 | ¥22.58 |
| 10 | ¥14.48100 | ¥144.81 |
| 100 | ¥9.82720 | ¥982.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥7.39006 | ¥5,912.05 |
| 1,600 | ¥6.82073 | ¥10,913.17 |
| 2,400 | ¥6.53075 | ¥15,673.80 |
| 4,000 | ¥6.20492 | ¥24,819.68 |
| 5,600 | ¥6.01201 | ¥33,667.26 |
| 8,000 | ¥5.82453 | ¥46,596.24 |








