
IRFZ46NPBF | |
|---|---|
DigiKey Part Number | IRFZ46NPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFZ46NPBF |
Description | MOSFET N-CH 55V 53A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 55 V 53A (Tc) 107W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRFZ46NPBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 72 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1696 pF @ 25 V |
Part Status Not For New Designs | Power Dissipation (Max) 107W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 55 V | Supplier Device Package TO-220AB |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 16.5mOhm @ 28A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HUF75332P3 | onsemi | 354 | HUF75332P3FS-ND | ¥21.25000 | Similar |
| HUF75339P3 | onsemi | 0 | HUF75339P3-ND | ¥24.62000 | Similar |
| HUF75344P3 | onsemi | 527 | HUF75344P3FS-ND | ¥32.83000 | Similar |
| STP45NF06 | STMicroelectronics | 596 | 497-3189-5-ND | ¥21.01000 | Similar |
| STP55NF06 | STMicroelectronics | 20,475 | 497-2777-5-ND | ¥19.10000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.07000 | ¥13.07 |
| 10 | ¥8.22900 | ¥82.29 |
| 100 | ¥5.46810 | ¥546.81 |
| 500 | ¥4.28402 | ¥2,142.01 |
| 1,000 | ¥3.90294 | ¥3,902.94 |
| 2,000 | ¥3.58244 | ¥7,164.88 |
| 5,000 | ¥3.23552 | ¥16,177.60 |
| 10,000 | ¥3.02125 | ¥30,212.50 |










