
IRFS7440TRLPBF | |
|---|---|
DigiKey Part Number | IRFS7440TRLPBFTR-ND - Tape & Reel (TR) IRFS7440TRLPBFCT-ND - Cut Tape (CT) IRFS7440TRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFS7440TRLPBF |
Description | MOSFET N CH 40V 120A D2PAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 120A (Tc) 208W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | IRFS7440TRLPBF Models |
Category | Vgs(th) (Max) @ Id 3.9V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 135 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4730 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 208W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.5mOhm @ 100A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.44000 | ¥18.44 |
| 10 | ¥11.81000 | ¥118.10 |
| 100 | ¥7.99630 | ¥799.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥5.99636 | ¥4,797.09 |
| 1,600 | ¥5.52932 | ¥8,846.91 |
| 2,400 | ¥5.29138 | ¥12,699.31 |
| 4,000 | ¥5.02402 | ¥20,096.08 |
| 5,600 | ¥4.86576 | ¥27,248.26 |
| 8,000 | ¥4.71194 | ¥37,695.52 |








