N-Channel 40 V 195A (Tc) 230W (Tc) Surface Mount TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFS7437TRLPBF

DigiKey Part Number
IRFS7437TRLPBFTR-ND - Tape & Reel (TR)
IRFS7437TRLPBFCT-ND - Cut Tape (CT)
IRFS7437TRLPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFS7437TRLPBF
Description
MOSFET N CH 40V 195A D2PAK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 195A (Tc) 230W (Tc) Surface Mount TO-263AB
Datasheet
 Datasheet
EDA/CAD Models
IRFS7437TRLPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.9V @ 150µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
225 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
7330 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
230W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
40 V
Supplier Device Package
TO-263AB
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
1.8mOhm @ 100A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,867
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.92000¥20.92
10¥13.43000¥134.30
100¥9.15320¥915.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥6.91403¥5,531.22
1,600¥6.39121¥10,225.94
2,400¥6.12486¥14,699.66
4,000¥5.82563¥23,302.52
5,600¥5.64853¥31,631.77
8,000¥5.47640¥43,811.20
Manufacturers Standard Package