
IRFR7446TRPBF | |
|---|---|
DigiKey Part Number | IRFR7446TRPBFTR-ND - Tape & Reel (TR) IRFR7446TRPBFCT-ND - Cut Tape (CT) IRFR7446TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR7446TRPBF |
Description | MOSFET N-CH 40V 56A DPAK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 56A (Tc) 98W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | IRFR7446TRPBF Models |
Category | Vgs(th) (Max) @ Id 3.9V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 130 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3150 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 98W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package TO-252AA (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.9mOhm @ 56A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.74000 | ¥12.74 |
| 10 | ¥8.03000 | ¥80.30 |
| 100 | ¥5.33410 | ¥533.41 |
| 500 | ¥4.17502 | ¥2,087.51 |
| 1,000 | ¥3.80188 | ¥3,801.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥3.48800 | ¥6,976.00 |
| 4,000 | ¥3.22406 | ¥12,896.24 |
| 6,000 | ¥3.08960 | ¥18,537.60 |
| 10,000 | ¥2.93855 | ¥29,385.50 |
| 14,000 | ¥2.84913 | ¥39,887.82 |
| 20,000 | ¥2.76224 | ¥55,244.80 |








