Direct
Similar
Similar
Similar
Similar

IRFP3306PBF | |
|---|---|
DigiKey Part Number | IRFP3306PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFP3306PBF |
Description | MOSFET N-CH 60V 120A TO247AC |
Customer Reference | |
Detailed Description | N-Channel 60 V 120A (Tc) 220W (Tc) Through Hole TO-247AC |
Datasheet | Datasheet |
EDA/CAD Models | IRFP3306PBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 150µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 120 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 4520 pF @ 50 V |
Part Status Obsolete | Power Dissipation (Max) 220W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-247AC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.2mOhm @ 75A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFB4227PBFXKMA1 | Infineon Technologies | 0 | 448-IRFB4227PBFXKMA1-ND | ¥26.71000 | Direct |
| IRFPG50PBF | Vishay Siliconix | 235 | IRFPG50PBF-ND | ¥81.46000 | Similar |
| IXFH220N06T3 | IXYS | 0 | IXFH220N06T3-ND | ¥27.21573 | Similar |
| IXFH230N075T2 | IXYS | 300 | IXFH230N075T2-ND | ¥90.80000 | Similar |
| STP220N6F7 | STMicroelectronics | 0 | 497-16120-5-ND | ¥25.80000 | Similar |












