
IRFB4620PBF | |
|---|---|
DigiKey Part Number | IRFB4620PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFB4620PBF |
Description | MOSFET N-CH 200V 25A TO220AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 25A (Tc) 144W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRFB4620PBF Models |
Category | Vgs(th) (Max) @ Id 5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 38 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1710 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 144W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package TO-220AB |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 72.5mOhm @ 15A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.70000 | ¥28.70 |
| 50 | ¥14.18260 | ¥709.13 |
| 100 | ¥12.77010 | ¥1,277.01 |
| 500 | ¥10.29368 | ¥5,146.84 |
| 1,000 | ¥9.49780 | ¥9,497.80 |
| 2,000 | ¥8.82858 | ¥17,657.16 |
| 5,000 | ¥8.10493 | ¥40,524.65 |
| 10,000 | ¥7.65812 | ¥76,581.20 |








