
IRF9952TRPBF | |
|---|---|
DigiKey Part Number | IRF9952PBFTR-ND - Tape & Reel (TR) IRF9952PBFCT-ND - Cut Tape (CT) IRF9952PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF9952TRPBF |
Description | MOSFET N/P-CH 30V 3.5A/2.3A 8SO |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 3.5A, 2.3A 2W Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | IRF9952TRPBF Models |
Category | Rds On (Max) @ Id, Vgs 100mOhm @ 2.2A, 10V |
Manufacturer Infineon Technologies | Vgs(th) (Max) @ Id 1V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 14nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 190pF @ 15V |
Part Status Active | Power - Max 2W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C 3.5A, 2.3A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.50000 | ¥10.50 |
| 10 | ¥6.56600 | ¥65.66 |
| 100 | ¥4.31780 | ¥431.78 |
| 500 | ¥3.35100 | ¥1,675.50 |
| 1,000 | ¥3.03980 | ¥3,039.80 |
| 2,000 | ¥2.77781 | ¥5,555.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥2.55748 | ¥10,229.92 |
| 8,000 | ¥2.37223 | ¥18,977.84 |
| 12,000 | ¥2.27788 | ¥27,334.56 |
| 20,000 | ¥2.17190 | ¥43,438.00 |
| 28,000 | ¥2.10914 | ¥59,055.92 |







