
IRF7907TRPBF | |
|---|---|
DigiKey Part Number | IRF7907TRPBFTR-ND - Tape & Reel (TR) IRF7907TRPBFCT-ND - Cut Tape (CT) IRF7907TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF7907TRPBF |
Description | MOSFET 2N-CH 30V 9.1A/11A 8SO |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 9.1A, 11A 2W Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | IRF7907TRPBF Models |
Category | Rds On (Max) @ Id, Vgs 16.4mOhm @ 9.1A, 10V |
Manufacturer Infineon Technologies | Vgs(th) (Max) @ Id 2.35V @ 25µA |
Series | Gate Charge (Qg) (Max) @ Vgs 10nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 850pF @ 15V |
Part Status Active | Power - Max 2W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C 9.1A, 11A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STS10DN3LH5 | STMicroelectronics | 3,411 | 497-10011-1-ND | ¥16.37000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.90000 | ¥12.90 |
| 10 | ¥8.14600 | ¥81.46 |
| 100 | ¥5.41190 | ¥541.19 |
| 500 | ¥4.23838 | ¥2,119.19 |
| 1,000 | ¥3.86077 | ¥3,860.77 |
| 2,000 | ¥3.54295 | ¥7,085.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥3.27571 | ¥13,102.84 |
| 8,000 | ¥3.05105 | ¥24,408.40 |
| 12,000 | ¥2.93665 | ¥35,239.80 |
| 20,000 | ¥2.80816 | ¥56,163.20 |
| 28,000 | ¥2.80560 | ¥78,556.80 |


















