IRF7493PBF | |
---|---|
DigiKey Part Number | IRF7493PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF7493PBF |
Description | MOSFET N-CH 80V 9.3A 8SO |
Customer Reference | |
Detailed Description | N-Channel 80 V 9.3A (Tc) 2.5W (Tc) Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 15mOhm @ 5.6A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 53 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1510 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case |