IRAUDAMP4A | |
---|---|
DigiKey Part Number | IRAUDAMP4A-ND |
Manufacturer | |
Manufacturer Product Number | IRAUDAMP4A |
Description | KIT DESIGN IRS20957S/IRF6645 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IRF6645, IRS20957 - 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Amplifier Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 120W x 2 @ 4Ohm | |
Voltage - Supply | ±25V ~ 35V | |
Board Type | Fully Populated | |
Utilized IC / Part | IRF6645, IRS20957 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,522.80000 | ¥7,522.80 |