IR4427PBF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


IXYS Integrated Circuits Division
In Stock: 2,366
Unit Price: ¥12.90000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 107
Unit Price: ¥91.30000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 65
Unit Price: ¥96.01000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 104
Unit Price: ¥108.34000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ¥73.10350
Datasheet

Similar


onsemi
In Stock: 881
Unit Price: ¥12.49000
Datasheet

Similar


Microchip Technology
In Stock: 2
Unit Price: ¥23.16000
Datasheet

Similar


Microchip Technology
In Stock: 364
Unit Price: ¥18.19000
Datasheet

Similar


Microchip Technology
In Stock: 137
Unit Price: ¥18.19000
Datasheet

Similar


Microchip Technology
In Stock: 411
Unit Price: ¥14.31000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥14.31000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥12.82000
Datasheet

Similar


Microchip Technology
In Stock: 417
Unit Price: ¥16.54000
Datasheet

Similar


Microchip Technology
In Stock: 237
Unit Price: ¥14.06000
Datasheet
Low-Side Gate Driver IC Non-Inverting 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR4427PBF

DigiKey Part Number
IR4427PBF-ND
Manufacturer
Manufacturer Product Number
IR4427PBF
Description
IC GATE DRVR LOW-SIDE 8DIP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
IR4427PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2.7V
Manufacturer
Infineon Technologies
Current - Peak Output (Source, Sink)
2.3A, 3.3A
Packaging
Tube
Input Type
Non-Inverting
Part Status
Active
Rise / Fall Time (Typ)
15ns, 10ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 150°C (TJ)
Driven Configuration
Low-Side
Mounting Type
Through Hole
Channel Type
Independent
Package / Case
8-DIP (0.300", 7.62mm)
Number of Drivers
2
Supplier Device Package
8-PDIP
Gate Type
IGBT, MOSFET (N-Channel)
Base Product Number
Voltage - Supply
6V ~ 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXDN602PIIXYS Integrated Circuits Division2,366212-IXDN602PI-ND¥12.90000Similar
MAX4427CPA+Analog Devices Inc./Maxim Integrated107MAX4427CPA+-ND¥91.30000Similar
MAX4427EPA+Analog Devices Inc./Maxim Integrated65MAX4427EPA+-ND¥96.01000Similar
MAX627CPA+Analog Devices Inc./Maxim Integrated104MAX627CPA+-ND¥108.34000Similar
MAX627EPA+Analog Devices Inc./Maxim Integrated0MAX627EPA+-ND¥73.10350Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.65000¥23.65
10¥17.62300¥176.23
50¥15.22500¥761.25
100¥14.47990¥1,447.99
250¥13.69412¥3,423.53
500¥13.22058¥6,610.29
1,000¥12.83065¥12,830.65
2,500¥12.41909¥31,047.73
5,000¥12.17110¥60,855.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.