


MC33152PG | |
|---|---|
DigiKey Part Number | MC33152PGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC33152PG |
Description | IC GATE DRVR LOW-SIDE 8DIP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MC33152PG Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.6V |
Manufacturer onsemi | Current - Peak Output (Source, Sink) 1.5A, 1.5A |
Packaging Tube | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 36ns, 32ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Through Hole |
Channel Type Independent | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Drivers 2 | Supplier Device Package 8-PDIP |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 6.1V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP1404-E/P | Microchip Technology | 2 | MCP1404-E/P-ND | ¥23.16000 | Similar |
| TC4427AVPA | Microchip Technology | 5 | TC4427AVPA-ND | ¥18.11000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.49000 | ¥12.49 |
| 10 | ¥9.13000 | ¥91.30 |
| 50 | ¥7.77720 | ¥388.86 |
| 100 | ¥7.35700 | ¥735.70 |
| 250 | ¥6.91472 | ¥1,728.68 |
| 500 | ¥6.64808 | ¥3,324.04 |
| 1,000 | ¥6.42852 | ¥6,428.52 |
| 2,500 | ¥6.19671 | ¥15,491.78 |
| 5,000 | ¥6.05699 | ¥30,284.95 |

