
IR2132STRPBF | |
|---|---|
DigiKey Part Number | IR2132SPBFTR-ND - Tape & Reel (TR) IR2132SPBFCT-ND - Cut Tape (CT) IR2132SPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR2132STRPBF |
Description | IC GATE DRVR HALF-BRIDGE 28SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IR2132STRPBF Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.2V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 250mA, 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 80ns, 35ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type 3-Phase | Mounting Type Surface Mount |
Number of Drivers 6 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 28-SOIC |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FAN73892MX | onsemi | 1,000 | FAN73892MXCT-ND | ¥25.31000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.61000 | ¥29.61 |
| 10 | ¥22.25500 | ¥222.55 |
| 25 | ¥20.42360 | ¥510.59 |
| 100 | ¥18.40650 | ¥1,840.65 |
| 250 | ¥17.44604 | ¥4,361.51 |
| 500 | ¥17.25882 | ¥8,629.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥16.39014 | ¥16,390.14 |
| 2,000 | ¥15.99781 | ¥31,995.62 |
| 3,000 | ¥15.80140 | ¥47,404.20 |
| 5,000 | ¥15.58370 | ¥77,918.50 |


