Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BCP54TA | |
|---|---|
DigiKey Part Number | BCP54TR-ND - Tape & Reel (TR) BCP54CT-ND - Cut Tape (CT) BCP54DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP54TA |
Description | TRANS NPN 45V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 1 A 150MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | BCP54TA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 150mA, 2V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCP5416H6433XTMA1 | Infineon Technologies | 0 | BCP5416H6433XTMA1-ND | ¥1.13221 | Upgrade |
| BCP54 | onsemi | 3,290 | BCP54FSCT-ND | ¥6.70000 | Similar |
| BCP54,115 | Nexperia USA Inc. | 0 | 1727-4889-1-ND | ¥0.00000 | Similar |
| BCP54,135 | Nexperia USA Inc. | 0 | 1727-BCP54,135CT-ND | ¥0.00000 | Similar |
| BCP54-10,135 | Nexperia USA Inc. | 61 | 1727-1531-1-ND | ¥3.89000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.80000 | ¥3.80 |
| 10 | ¥2.34000 | ¥23.40 |
| 100 | ¥1.47950 | ¥147.95 |
| 500 | ¥1.10470 | ¥552.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥0.98355 | ¥983.55 |
| 2,000 | ¥0.88142 | ¥1,762.84 |
| 3,000 | ¥0.82932 | ¥2,487.96 |
| 5,000 | ¥0.77071 | ¥3,853.55 |
| 7,000 | ¥0.73599 | ¥5,151.93 |
| 10,000 | ¥0.70222 | ¥7,022.20 |








