
NJT4031NT3G | |
|---|---|
DigiKey Part Number | NJT4031NT3GOSTR-ND - Tape & Reel (TR) NJT4031NT3GOSCT-ND - Cut Tape (CT) NJT4031NT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJT4031NT3G |
Description | TRANS NPN 40V 3A SOT223 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 3 A 215MHz 2 W Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NJT4031NT3G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 1A, 1V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 215MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-223 (TO-261) |
Vce Saturation (Max) @ Ib, Ic 300mV @ 300mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSV40301MZ4T1G | onsemi | 975 | NSV40301MZ4T1GOSCT-ND | ¥9.10000 | Direct |
| DJT4031N-13 | Diodes Incorporated | 4,886 | DJT4031NDICT-ND | ¥7.28000 | Direct |
| FZT1051ATA | Diodes Incorporated | 42,608 | FZT1051ACT-ND | ¥13.07000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.68000 | ¥8.68 |
| 10 | ¥5.43300 | ¥54.33 |
| 100 | ¥3.54450 | ¥354.45 |
| 500 | ¥2.73124 | ¥1,365.62 |
| 1,000 | ¥2.46901 | ¥2,469.01 |
| 2,000 | ¥2.24833 | ¥4,496.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.94593 | ¥7,783.72 |
| 8,000 | ¥1.79864 | ¥14,389.12 |

