MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IPW65R080CFDFKSA1 | |
|---|---|
DigiKey Part Number | 448-IPW65R080CFDFKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPW65R080CFDFKSA1 |
Description | MOSFET N-CH 700V 43.3A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 700 V 43.3A (Tc) 391W (Tc) Through Hole PG-TO247-3-1 |
Datasheet | Datasheet |
EDA/CAD Models | IPW65R080CFDFKSA1 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 1.76mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 170 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 5030 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 391W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 700 V | Supplier Device Package PG-TO247-3-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 80mOhm @ 17.6A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPW65R080CFDFKSA2 | Infineon Technologies | 358 | 448-IPW65R080CFDFKSA2-ND | ¥75.34000 | MFR Recommended |
| FCH077N65F-F085 | onsemi | 1,646 | FCH077N65F-F085-ND | ¥97.92000 | Similar |
| FCH077N65F-F155 | onsemi | 17 | FCH077N65F-F155-ND | ¥91.22000 | Similar |
| IXFX64N60P3 | IXYS | 296 | 238-IXFX64N60P3-ND | ¥152.42000 | Similar |
| SIHG40N60E-GE3 | Vishay Siliconix | 322 | SIHG40N60E-GE3-ND | ¥71.04000 | Similar |











