
STW40N60M2 | |
|---|---|
DigiKey Part Number | 497-14203-5-ND |
Manufacturer | |
Manufacturer Product Number | STW40N60M2 |
Description | MOSFET N-CH 600V 34A TO247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 34A (Tc) 250W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STW40N60M2 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 57 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2500 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 250W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-247-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 88mOhm @ 17A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.38000 | ¥48.38 |
| 30 | ¥27.22467 | ¥816.74 |
| 120 | ¥22.57017 | ¥2,708.42 |
| 510 | ¥19.15802 | ¥9,770.59 |
| 1,020 | ¥17.91297 | ¥18,271.23 |
| 2,010 | ¥17.05685 | ¥34,284.27 |

